EMA14DRMN

Heilind Number:SULEMA14DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DRMN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA14DRMN

Detailed Description

Introducing the EMA14DRMN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a total of 28 positions, allowing for seamless integration in your PCB layout. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance in various environments. The termination method of wire wrap offers secure and efficient connection. With a pitch of 3.18mm and contact plating in gold, this connector guarantees excellent signal transmission and conductivity, even at a high voltage of 750 VAC. Its straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Operating within a wide temperature range from -65 to 125°C, the EMA14DRMN is suitable for use in diverse industries. Trust in this connector for your critical electronic connections.