EMA14DRSH

Heilind Number:SULEMA14DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DRSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEMA14DRSH

Detailed Description

The EMA14DRSH is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. With a contact rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The dual-row design with 28 positions allows for efficient connectivity. Termination through a clearance hole and gold-plated contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and loop bellow contact type offer ease of use and stability. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 4.83mm, it provides a compact yet functional solution for your PCB connectivity needs. Whether in aerospace, telecommunications, or industrial applications, the EMA14DRSH ensures high reliability and performance.