EMA14DRSN

Heilind Number:SULEMA14DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DRSN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA14DRSN

Detailed Description

EMA14DRSN - This Board To Board PCB Connector, also known by the acronym EMA14DRSN, features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance. With an amperage rating of 3A and voltage capability of 750VAC, it is suitable for high-power applications. The connector offers 28 positions in a 2-row configuration, with a pitch of 3.18mm for easy mating. Its gold-plated contact surfaces on Phosphor Bronze provide excellent conductivity and corrosion resistance. Termination is through hole, and the straight orientation with a loop bellow contact type allows for secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial settings. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it space-efficient on PCBs. Gold termination plating ensures long-term reliability. Designed for high reliability applications.