EMA14DTAD

Heilind Number:SULEMA14DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DTAD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA14DTAD

Detailed Description

Introducing the EMA14DTAD, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector offers a secure fit with its through-hole termination method. With a pitch of 3.18mm, it provides precise alignment for 28 positions across two rows. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, rated for up to 3A and 750VAC. Its loop bellow contact type and right angle orientation make it versatile for various applications. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, military, and industrial settings, the EMA14DTAD is a dependable solution for your connectivity needs.