EMA14DTAN

Heilind Number:SULEMA14DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DTAN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA14DTAN

Detailed Description

Introducing the EMA14DTAN Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. With a current rating of 3A and voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows and 28 positions, it offers ample connectivity options. The termination method of Thru Hole with gold-plated contacts guarantees secure and durable connections. Constructed with PBT and Phosphor Bronze materials, it is ideal for use in environments with temperatures ranging from -65 to 125°C. The right-angle orientation and compact design of 15.49mm in height and 9.4mm in width allow for efficient PCB integration. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EMA14DTAN excels in performance and durability. Upgrade your connectivity solutions with this essential component.