EMA14DTKD

Heilind Number:SULEMA14DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DTKD
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA14DTKD

Detailed Description

Introducing EMA14DTKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows with a total of 28 positions, accommodating a wide range of connections. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in demanding environments. The gold-plated contacts guarantee excellent conductivity, with a voltage rating of 750 VAC and an amperage of 3A. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. With a pitch of 3.18mm and a straight orientation, it provides efficient PCB connectivity. Operating seamlessly within a temperature range of -65 to 125°C, this connector is ideal for various industrial applications. Compact in size, with a height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Whether for telecommunications, aerospace, or other hi-rel industries, the EMA14DTKD connector delivers unrivaled quality and connectivity.