EMA14DTKN

Heilind Number:SULEMA14DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DTKN
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA14DTKN

Detailed Description

Introducing the EMA14DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. Crafted from durable PBT and Phosphor Bronze materials, this female connector features two rows of 28 gold-plated contact loops, ensuring reliable signal transmission even in demanding environments. With a pitch of 3.18mm, it offers seamless integration on PCBs. Operating at a maximum amperage of 3A and voltage of 750VAC, it guarantees efficient power delivery. Its straight orientation and no mounting requirement streamline installation. The connector's robust construction, rated for an operating temperature range of -65 to 125°C, makes it ideal for industrial applications where reliability is paramount. Elevate your electronic designs with the EMA14DTKN, the epitome of quality and performance in PCB connectivity.