EMA15DRMH

Heilind Number:SULEMA15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DRMH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DRMH

Detailed Description

Enhance your electronic connections with our EMA15DRMH PCB connector, designed for optimum performance. Crafted from durable PBT and Phosphor Bronze materials, it ensures reliable conductivity. The female gender, 2-row configuration, and wire wrap termination method offer versatility in assembly. With gold plating on Phosphor Bronze contacts, it guarantees excellent signal transmission. Operating at amperages up to 3A and voltages of 750VAC, it suits high-power applications. The straight orientation and 30 positions provide seamless connectivity. Featuring a clearance hole mount type and a tail length of 14.22mm, installation is a breeze. With an operating temperature range of -65 to 125°C, it's ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. This connector, belonging to the Board To Board PCB Connectors category, is a must-have for your electronic projects.