EMA15DRMN

Heilind Number:SULEMA15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEMA15DRMN

Detailed Description

The EMA15DRMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power transmission. The female gender, orientation, and loop bellow contact type make it easy to integrate into your system. With 30 positions and 2 rows, it offers ample connectivity options. The termination method of wire wrap and gold plating on the contacts guarantee secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The gold termination plating ensures long-term reliability. Overall, the EMA15DRMN is a top choice for high-reliability board-to-board connections.