EMA15DRSD

Heilind Number:SULEMA15DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DRSD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DRSD

Detailed Description

Introducing the EMA15DRSD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features a rugged construction with PBT and phosphor bronze materials, ensuring durability and efficient signal transmission. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The female connector has two rows, each with 30 positions, and a clearance hole mount type for easy installation. Contact termination is through-hole, with gold-plated phosphor bronze contacts for optimal conductivity. The loop bellow contact type and straight orientation further enhance connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB connectivity. Trust the EMA15DRSD for secure and efficient board-to-board connections in your electronic designs.