EMA15DRSH

Heilind Number:SULEMA15DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DRSH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DRSH

Detailed Description

The EMA15DRSH board-to-board PCB connector is a high-performance component designed for critical applications where reliable signal transmission is essential. Featuring a durable construction of PBT and phosphor bronze, this connector offers superior conductivity and longevity. With a 3A amperage and 750VAC voltage rating, it ensures safe and efficient power delivery. The gold-plated contacts and termination provide optimal signal transfer with minimal resistance. Its 30-position, 2-row design allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. The straight orientation and clearance hole mount type make installation easy and secure. Whether in aerospace, defense, or industrial applications, the EMA15DRSH guarantees exceptional performance and durability.