EMA15DRSN

Heilind Number:SULEMA15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DRSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DRSN

Detailed Description

Introducing the EMA15DRSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a robust construction of PBT and phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. Featuring a female gender and 2 rows with 30 positions, it offers ample connectivity options. The termination method of thru hole mounting guarantees secure attachment to PCBs. Contact materials of phosphor bronze with gold plating ensure excellent conductivity, while a voltage rating of 750 VAC and amperage of 3A make it suitable for various applications. The loop bellow contact type and straight orientation further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse industries. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the EMA15DRSN is a space-saving solution for your connectivity needs. Trusted for its quality and performance, this connector is a valuable addition to any electronic system.