EMA15DTAD

Heilind Number:SULEMA15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DTAD

Detailed Description

Introducing the EMA15DTAD, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and featuring two rows with a clearance hole mount type, this connector ensures seamless integration into your PCB layout. Its termination method through-hole, contact material of phosphor bronze, and gold contact plating guarantee excellent conductivity and durability. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent performance requirements. The loop bellow contact type and right-angle orientation further optimize signal transmission. With 30 positions and a tail length of 2.54mm, this connector offers ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Ideal for high-reliability applications, the EMA15DTAD is a must-have component for your electronic projects.