EMA15DTAN

Heilind Number:SULEMA15DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DTAN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DTAN

Detailed Description

Introducing the EMA15DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. Featuring a 3A amperage rating and 750 VAC voltage capacity, it meets stringent performance requirements. With 30 positions and a right-angle orientation, it offers versatile connectivity options. The Thru Hole termination method and gold contact plating guarantee secure and efficient connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EMA15DTAN for seamless and durable board-to-board connections in your electronic devices.