EMA15DTAS

Heilind Number:SULEMA15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DTAS

Detailed Description

Introducing our PBT & Phosphor Bronze 750 VAC right-angle female connector, SKU EMA15DTAS. With a pitch of 3.18mm, this high-quality connector features two rows, each accommodating 30 positions for efficient connectivity. The contact material is gold-plated phosphor bronze, ensuring reliable signal transmission. Designed for through-hole mounting with side holes, it guarantees secure attachment on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its loop bellow contact type and 3A amperage rating make it ideal for high-performance systems. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in its gold termination plating for long-lasting durability. Perfect for board-to-board and card edge connections, the EMA15DTAS is a must-have component for your projects.