EMA15DTKD

Heilind Number:SULEMA15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEMA15DTKD

Detailed Description

Introducing the EMA15DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent performance standards. The female connector has two rows with 30 positions, offering ample connectivity options. Its straight orientation and clearance hole mount type make installation easy. The termination method is through-hole, with Gold termination plating for optimal signal transmission. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The Loop Bellow contact type provides secure connections, while the connector's compact dimensions of 15.49mm height and 9.4mm width save space on the PCB. Ideal for aerospace, defense, and industrial applications, the EMA15DTKD is a reliable solution for your connectivity needs.