EMA15DTKH

Heilind Number:SULEMA15DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DTKH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DTKH

Detailed Description

Introducing the EMA15DTKH Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable signal transmission. With a double-row layout and 30 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, it guarantees optimal performance in various environments. Its Loop Bellow contact type and straight orientation further enhance functionality. Compact yet robust, this connector with a 3 A amperage rating is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive. Upgrade your PCB designs with the EMA15DTKH for efficient and secure connections.