EMA15DTKN

Heilind Number:SULEMA15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA15DTKN

Detailed Description

Introducing the EMA15DTKN, a high-performance board to board PCB connector designed for precision connectivity. Crafted with a combination of durable PBT and Phosphor Bronze materials, this connector ensures reliable power transmission. Featuring a 3A amperage and a 750VAC voltage rating, it is perfect for demanding electronic applications. With a gender specification of female and two rows of 30 positions each, it offers ample connectivity options. The termination method of Thru Hole with gold-plated contacts guarantees secure and low-resistance connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Ideal for industries requiring high reliability and performance, the EMA15DTKN is the perfect choice for your connectivity needs.