EMA18DRMD

Heilind Number:SULEMA18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA18DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA18DRMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA18DRMD

Detailed Description

The EMA18DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector guarantees reliable connectivity. With a current rating of 3A and a voltage withstand of 750VAC, it ensures safe and efficient power transmission. The gold-plated contact material and termination provide excellent signal integrity and corrosion resistance. Its 36-position, dual-row design with a 3.18mm pitch offers high-density connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and clearance hole mount type make installation easy and secure. Ideal for use in aerospace, defense, and industrial applications, the EMA18DRMD sets a new standard for performance and reliability in PCB connectors.