EMA18DRMH

Heilind Number:SULEMA18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA18DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA18DRMH

Detailed Description

SKU EMA18DRMH boasts unparalleled quality with its construction from PBT and Phosphor Bronze, ensuring durability and efficient performance. Designed for female gender, this connector features two rows for enhanced connectivity. Its mount type via Clearance Hole and termination method using Wire Wrap make installation a breeze. The contacts, made of Phosphor Bronze and plated with Gold, guarantee reliable conductivity. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it meets high standards for electrical applications. The contact type, Loop Bellow, combined with a straight orientation and 36 positions, offers versatile usage. The tail length of 14.22mm (.56 in) accommodates easy wire attachment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide array of environments. Its compact design, with a height of .61 in and width of 9.4mm (.37 in), is ideal for space-constrained installations. With Gold termination plating and falling under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product ensures premium connectivity solutions. Non-hi-rel designated, it is a reliable choice for various electronic applications. Meet your connectivity needs with the EMA18DRMH.