EMA18DRSN

Heilind Number:SULEMA18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA18DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA18DRSN

Detailed Description

SKU EMA18DRSN offers a high-performance solution for board-to-board connections. Designed for reliability in demanding environments, this female connector features PBT and Phosphor Bronze construction with gold plating for optimal conductivity. With a 3A amperage capacity and voltage rating of 750VAC, it ensures efficient power transmission. The 2-row, 36-position layout with a pitch of 3.18mm allows for versatile connectivity. Its straight orientation and loop bellow contact type facilitate secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. The termination method of thru-hole soldering and tail length of 4.83mm enable easy installation. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. This connector, part of the EMA18DRSN series, guarantees durability and performance in mission-critical systems.