| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA18DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA18DTAD |
EMA18DTAD
| Heilind Number: | SULEMA18DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA18DTAD |
| ECAD Model: |
Specifications
Detailed Description
The EMA18DTAD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts, it offers ample connectivity options. The termination method of clearance hole and contact material of phosphor bronze with gold plating guarantee excellent signal integrity. Its right-angle orientation and loop bellow contact type make it suitable for compact designs. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. With a connector height of .61 inches and a width of .37 inches, it allows for efficient PCB layout. Trust the EMA18DTAD for secure and durable board-to-board connections in your electronic systems.

