| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA18DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA18DTAN |
EMA18DTAN
| Heilind Number: | SULEMA18DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA18DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA18DTAN Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PBT & Phosphor Bronze, this connector is designed for reliability. With an amperage of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and 36 positions make it versatile for various applications. Gold plating on phosphor bronze contacts guarantees optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a pitch of 3.18mm and no mounting required, installation is easy. Trust the EMA18DTAN for seamless board-to-board connections in your projects.

