EMA18DTAS

Heilind Number:SULEMA18DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA18DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA18DTAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA18DTAS

Detailed Description

Introducing the EMA18DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Rated for 3A and 750VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold contact plating ensures optimal signal transfer, while a loop bellow contact type enhances durability. With 36 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact size, measuring 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layout. Trust the EMA18DTAS for superior performance in your connectivity needs.