EMA18DTKH

Heilind Number:SULEMA18DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA18DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA18DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULEMA18DTKH

Detailed Description

The EMA18DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a low amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of electronic devices. The connector offers 36 positions in a dual-row layout, with a pitch of 3.18mm for easy integration into PCBs. Its straight orientation and clearance hole mount type make installation simple and efficient. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. The loop bellow contact type and Thru Hole termination method further enhance its performance and durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. With its Gold termination plating, this connector ensures low contact resistance and reliable signal transmission. Whether in aerospace, defense, or industrial settings, the EMA18DTKH connector guarantees high reliability and performance.