EMA18DTKN

Heilind Number:SULEMA18DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA18DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA18DTKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA18DTKN

Detailed Description

The EMA18DTKN connector offers reliable board-to-board and card edge connectivity with its dual-row, 36-position design. Featuring a robust construction with PBT and phosphor bronze materials, this connector ensures durability in demanding environments. With a 3A amperage and 750VAC voltage rating, it meets high-performance requirements. The gold-plated contacts and loop bellow contact type guarantee excellent signal transmission. Designed for through-hole termination, it's easy to install. Operating in a wide temperature range from -65 to 125°C, it's suitable for various applications. This straight orientation connector with a tail length of 4.83mm and a compact size of 9.4mm x 15.49mm is ideal for space-constrained PCB layouts. Perfect for industrial and commercial use, the EMA18DTKN ensures secure and efficient connectivity.