EMA22DRMD

Heilind Number:SULEMA22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA22DRMD

Detailed Description

Introducing the EMA22DRMD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a pitch of 3.18mm and two rows of 44 positions, this female connector offers reliable transmission with an amperage rating of 3A and a voltage capacity of 750VAC. Crafted with precision, it features PBT and phosphor bronze construction with gold contact plating, ensuring optimal signal integrity. The wire wrap termination method and loop bellow contact type guarantee secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Trust in the EMA22DRMD for your connectivity needs, delivering unparalleled performance in every application.