EMA22DRMH

Heilind Number:SULEMA22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA22DRMH

Detailed Description

Introducing the EMA22DRMH, a high-performance PCB connector suitable for demanding applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. Featuring a female gender, two rows with 44 positions, and a straight orientation, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent signal transmission. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it guarantees stable performance in various environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether for board-to-board connections or card edge interfaces, the EMA22DRMH is the perfect choice for your connectivity needs.