EMA22DRMN

Heilind Number:SULEMA22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEMA22DRMN

Detailed Description

Introducing the EMA22DRMN, a high-performance PCB connector perfect for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows and a wire wrap termination method, ensuring secure and reliable connections. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The 44-position connector, with a pitch of 3.18mm, offers ample connectivity in a compact design. Gold-plated contacts and loop bellow contact type guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation, 14.22mm tail length, and 15.49mm connector height provide flexibility in installation. Ideal for board-to-board and card-edge connections, the EMA22DRMN is a reliable solution for your connectivity needs.