EMA22DRSD

Heilind Number:SULEMA22DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DRSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEMA22DRSD

Detailed Description

Introducing the EMA22DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 44 positions, this connector ensures secure and reliable connections. The PBT and phosphor bronze construction, along with gold contact plating, guarantees durability and excellent conductivity. With a pitch of 3.18mm (.125 in) and a voltage rating of 750VAC, it is suitable for power and signal transmission. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring only 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the EMA22DRSD for your connectivity needs in aerospace, defense, and industrial applications.