EMA22DRSH

Heilind Number:SULEMA22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DRSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA22DRSH

Detailed Description

Introducing the EMA22DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The connector's 44 positions and dual rows offer ample connectivity options, while the straight orientation and loop bellow contact type facilitate easy mating. Its clearance hole mount and through-hole termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Whether used in aerospace, defense, or industrial applications, the EMA22DRSH guarantees superior performance and longevity, making it the ideal choice for critical connectivity needs.