EMA22DRSN

Heilind Number:SULEMA22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA22DRSN

Detailed Description

Introducing the EMA22DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific female configuration and two rows of 44 positions, this connector ensures reliable and secure connectivity. Constructed with PBT and Phosphor Bronze materials, it offers durability and excellent electrical conductivity. The termination method through-hole and gold contact plating guarantee easy installation and low contact resistance, while the loop bellow contact type provides additional stability. Operating at a voltage of 750 VAC and an impressive amperage of 3 A, this connector is suitable for a wide range of power and signal transmission needs. With a straight orientation, it is perfect for space-saving layouts. The EMA22DRSN complies with strict quality standards with a wide operating temperature range of -65 to 125°C, making it ideal for harsh environments. Upgrade your connectivity solutions with this reliable and high-quality connector.