EMA22DTAD

Heilind Number:SULEMA22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DTAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEMA22DTAD

Detailed Description

The EMA22DTAD Board-to-Board PCB Connector is a high-performance component designed for robust and reliable electrical connections in demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure mating in clearance hole mountings. The termination method through-hole and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability, even in harsh environments. With a pitch of 3.18mm, voltage rating of 750 VAC, and amperage of 3A, it meets stringent operational requirements. The contact type, loop bellow, and orientation in a right angle layout further enhance its versatility. With 44 positions and 2.54mm tail length, it offers ample connectivity options. Operating efficiently in temperature ranges from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Gold termination plating ensures long-term reliability. The EMA22DTAD is part of our extensive range of hi-rel connectors, meeting the most stringent quality standards. Trust in its performance for your critical connectivity needs.