EMA22DTAN

Heilind Number:SULEMA22DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DTAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA22DTAN

Detailed Description

SKU EMA22DTAN presents a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 750 VAC. With two rows and 44 positions, it allows for versatile PCB connections. The termination method of Thru Hole, with gold-plated contacts, guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained installations. The Loop Bellow contact type enhances durability and signal integrity. With a termination plating of gold and a connector height of 15.49mm, it offers robust performance in various electronic systems. Whether in aerospace, defense, or industrial applications, the EMA22DTAN connector ensures secure and efficient board-to-board connections.