| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA22DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA22DTAS |
EMA22DTAS
| Heilind Number: | SULEMA22DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA22DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA22DTAS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic applications. Featuring a sturdy construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable power transfer with an amperage rating of 3A and a voltage capacity of 750 VAC. Its dual-row, right-angle orientation with side hole mount type and thru-hole termination method offers flexibility in installation. With 44 positions and a pitch of 3.18mm, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in diverse environments. Trust the EMA22DTAS for secure and durable connections in your PCB designs.

