EMA22DTKD

Heilind Number:SULEMA22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULEMA22DTKD

Detailed Description

Introducing the EMA22DTKD Board To Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. The female gender, dual-row design with 44 positions, and thru-hole termination method offer versatile installation options. Gold-plated contacts on Phosphor Bronze guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and telecommunications systems. Its compact dimensions of 9.4mm width and 15.49mm height, along with a straight orientation, facilitate space-saving PCB layouts. Trust the EMA22DTKD for secure and efficient board-to-board connections in your mission-critical designs.