EMA22DTKH

Heilind Number:SULEMA22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA22DTKH

Detailed Description

The EMA22DTKH PCB Connector offers reliable and efficient connectivity for your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this female connector is designed for high-performance applications. With a current rating of 3A and voltage capability of 750VAC, it ensures safe and stable power transmission. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With two rows and 44 positions, it allows for versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design with dimensions of 9.4mm width and 15.49mm height is space-efficient on PCBs. Whether used in hi-rel environments or standard applications, the EMA22DTKH is a dependable choice for board-to-board and card edge connections.