EMA22DTKN

Heilind Number:SULEMA22DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA22DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA22DTKN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA22DTKN

Detailed Description

Introducing the EMA22DTKN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, allowing for secure and efficient board-to-board connections. With a pitch of 3.18mm (.125 in) and thru-hole termination method, it ensures reliable conductivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent corrosion resistance and conductivity. Operating at voltages up to 750 VAC and amperages of 3A, it guarantees safe and stable power transmission. Its loop bellow contact type and straight orientation further enhance its versatility. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The EMA22DTKN is a reliable solution for board-level interconnectivity in aerospace, defense, and industrial systems.