EMA28DRMN

Heilind Number:SULEMA28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEMA28DRMN

Detailed Description

Introducing the EMA28DRMN, a high-performance PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, this connector offers reliable connectivity in tight spaces. Constructed from durable PBT and Phosphor Bronze materials with Gold plating, it ensures excellent conductivity and corrosion resistance. Featuring a contact type of Loop Bellow and Wire Wrap termination method, it guarantees secure and stable connections. With a pitch of 3.18mm and 56 positions, it is ideal for high-density board-to-board or card edge connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it is suitable for harsh environments. The tail length of 14.22mm allows for easy installation, while the connector's straight orientation and low profile height of 15.49mm make it versatile for various design requirements. Trust the EMA28DRMN for your critical connectivity needs.