EMA28DRSD

Heilind Number:SULEMA28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DRSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:56
SKU:SULEMA28DRSD

Detailed Description

The EMA28DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage rating, it ensures safe and efficient power transmission. The gold contact plating and Loop Bellow contact type guarantee low contact resistance and optimal signal integrity. With 56 positions spread across 2 rows, it provides ample connectivity options. The Through Hole termination method and Clearance Hole mount type make for easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB while delivering high performance. Trust the EMA28DRSD for your critical board-to-board connectivity needs.