EMA28DRSH

Heilind Number:SULEMA28DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DRSH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA28DRSH

Detailed Description

Introducing the EMA28DRSH, a high-performance female connector designed for demanding board-to-board and card edge applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable conductivity and durability in extreme environments. With a pitch of 3.18mm and 56 positions, it offers versatile connectivity options. Gold-plated contacts guarantee excellent signal transmission, while a voltage rating of 750VAC and amperage of 3A make it suitable for power and data applications. The straight orientation and clearance hole mount type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial settings. With its compact design (15.49mm height, 9.4mm width), it saves valuable PCB space without compromising on performance. Trust the EMA28DRSH for your critical connectivity needs.