EMA28DRSN

Heilind Number:SULEMA28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DRSN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA28DRSN

Detailed Description

Introducing the EMA28DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, accommodating complex circuitry with ease. Constructed with PBT and phosphor bronze materials and plated with gold, it ensures reliable conductivity and durability. The termination method, through-hole mounting, guarantees secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C, it is suitable for extreme environments. With a voltage rating of 750 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. Its loop bellow contact type and straight orientation further enhance connectivity. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the board. Whether for industrial, aerospace, or telecommunications applications, the EMA28DRSN is a trusted solution for seamless PCB connections.