EMA28DTAD

Heilind Number:SULEMA28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DTAD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA28DTAD

Detailed Description

Introducing the EMA28DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 gold-plated contact pins made of durable phosphor bronze, ensuring reliable signal transmission with a maximum amperage of 3A and voltage rating of 750VAC. With a pitch of 3.18mm, it offers precise alignment on the PCB. The clearance hole mount type and thru-hole termination method make it easy to install. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide secure connections without compromising space efficiency. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the EMA28DTAD for your critical connectivity needs in aerospace, defense, and industrial applications.