| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA28DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA28DTAN |
EMA28DTAN
| Heilind Number: | SULEMA28DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA28DTAN |
| ECAD Model: |
Specifications
Detailed Description
The SKU EMA28DTAN encompasses a female board-to-board PCB connector designed for high-reliability applications, boasting a robust construction of PBT and Phosphor Bronze materials with Gold plating for enhanced conductivity. With a compact form factor, this connector features two rows, each accommodating 28 Loop Bellow contacts, totaling 56 positions with a pitch of 3.18mm. Operating at a voltage of 750 VAC and an amperage of 3A, it ensures efficient power transmission. The right-angle orientation and through-hole termination method, with a tail length of 2.54mm, facilitate secure PCB mounting. Meeting stringent standards, it offers a wide operating temperature range of -65 to 125°C, making it ideal for demanding environments.

