EMA28DTAS

Heilind Number:SULEMA28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA28DTAS

Detailed Description

Meet all your PCB connector needs with the EMA28DTAS, a high-quality, female connector designed for secure and efficient board-to-board connections. With two rows and 56 positions, this connector offers ample connectivity options. Its side hole mount type and through-hole termination method ensure easy and reliable installation. Constructed with durable PBT and phosphor bronze materials, it guarantees long-lasting performance, even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures a secure connection. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for various applications. Its right-angle orientation and compact dimensions make it space-efficient, perfect for crowded PCB layouts. Whether for industrial or commercial use, the EMA28DTAS is a trusted solution for your connectivity needs.