EMA28DTKD

Heilind Number:SULEMA28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DTKD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA28DTKD

Detailed Description

Introducing the EMA28DTKD, a high-performance female connector engineered for optimal connectivity in demanding environments. With two rows and a pitch of 3.18mm, this connector offers 56 positions for seamless board-to-board or card edge connections. The PBT and phosphor bronze construction, terminated through a clearance hole with gold plating, ensures reliable signal transmission at amperages up to 3A and voltages of 750VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where ruggedness is paramount. Its straight orientation, loop bellow contact type, and tail length of 4.83mm facilitate easy installation and secure mating. Measuring just 15.49mm in height and 9.4mm in width, the EMA28DTKD offers a compact yet robust solution for your PCB connectivity needs. Trust in its gold termination plating for long-lasting performance. Elevate your systems with this EMA28DTKD-acronymed connector, a true standout in the world of high-reliability electronic components.