EMA28DTKN

Heilind Number:SULEMA28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA28DTKN

Detailed Description

Introducing the EMA28DTKN, a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female connector has two rows with 56 positions, making it ideal for complex circuitry. Its straight orientation and loop bellow contact type guarantee secure and stable connections. With a no-mounting design and termination method through hole, installation is convenient and hassle-free. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the EMA28DTKN for seamless board-to-board connectivity in your electronic projects.