EMA30DRMD

Heilind Number:SULEMA30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEMA30DRMD

Detailed Description

Introducing the EMA30DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and two rows of contacts, this connector offers reliable connectivity in a straight orientation. The PBT and Phosphor Bronze construction, along with Gold contact plating, ensures durability and high conductivity. Featuring a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The termination method of Wire Wrap and tail length of 14.22mm make for easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With 60 positions and a compact size of 9.4mm x 15.49mm x 15.49mm, it is perfect for space-constrained applications. Trust the EMA30DRMD for secure and efficient board-to-board connections.