| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA30DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMA30DRMH |
EMA30DRMH
| Heilind Number: | SULEMA30DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA30DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA30DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity with a voltage rating of 750 VAC. With a compact design, it offers two rows of 60 female contacts, each with wire wrap termination for secure connections. The loop bellow contact type and straight orientation further enhance its functionality. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industries requiring robust and efficient interconnection solutions. Upgrade your systems with the EMA30DRMH for seamless performance and durability.

