EMA30DRMN

Heilind Number:SULEMA30DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEMA30DRMN

Detailed Description

Introducing the EMA30DRMN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 3.18mm (0.125 inches) and 60 positions spread across 2 rows, this connector offers seamless integration for your electronic assemblies. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage capability of 750VAC. The contact type, loop bellow, guarantees optimal contact pressure, while the wire wrap termination method and no mounting requirement simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a compact design measuring only 15.49mm in height and 9.4mm in width, the EMA30DRMN is a space-saving solution for your connectivity needs. Trust in its durability and performance, as it is meticulously crafted for long-term reliability. Upgrade your electronic systems with the EMA30DRMN and experience seamless connectivity like never before.